Grayhill 97C08SRT

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
$ 2.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 97C08SRT.

JRH Electronics

Datasheet1 page12 years ago

HQonline

Future Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+5.96%

CAD Models

Download Grayhill 97C08SRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.169
$ 2.18
Stock
400,252
87,390
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
Brass
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA08H0SB1
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R

Descriptions

Descriptions of Grayhill 97C08SRT provided by its distributors.

Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
8 1000Cycles 25mA DIP SMD mount,glue mount 11.39mm(Length)*1.6mm(height)
SWITCH SLIDE DIP SPST 0.025A 24V
DIP Switches / SIP Switches ASM,SPST,8SLD,1/2P,S ,4000TR,LF
97 Series Sealed SPST 8 Position Top Actuated Surface Mount DIP Switch
DIP SWITCH, 8POS, SPST, SLIDE, SMD; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current DC Max:

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C08SRT.