Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 97C08ST

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 97C08ST.

JRH Electronics

Datasheet1 page12 years ago

Newark

Electro Sonic

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-53.23%

CAD Models

Download Grayhill 97C08ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.18
$ 2.203
Stock
71,994
340,791
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Brass
-
Contact Plating
Gold
Gold
Number of Positions
8
8
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
1 kcycles
1 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Grayhill97C08T
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Grayhill97C10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Grayhill97C02ST
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of Grayhill 97C08ST provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
GRAYHILL - 97C08ST - DIP / SIP Switch, Flush Slide, 8 Circuits, Slide, SMD, SPST, 24 VDC, 25 mA
Half Pitch DIP Switches | SWITCH SLIDE DIP SPST 25MA 24V
8 24V(DC) 1000Cycles 1000Cycles 25mA DIP SMD mount 11.39mm(Length)*1.6mm(height)
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Transfer DIP Switch 8 Position Surface Mount
97 Series: Half-Pitch SPST 8 Position Top Actuated Surface Mount DIP Switch
DIP Switches / SIP Switches Half Pitch DIP 8 Pos Top Tape Seal
SWITCH, DIP, SMD, SPST, 8 WAY; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: 94H Series;

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97C08ST.