Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6S-8102-PH

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6S-8102-PH.

IHS

Datasheet4 pages7 years ago

Master Electronics

Arrow.cn

Electro Sonic

TME

Inventory History

3 month trend:
+837%

CAD Models

Download Omron A6S-8102-PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsTDA08H0SB1
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R
Switch DIP OFF ON SPST 8 Flush Piano 0.025A 24VDC Gull Wing 1000Cycle 2.54mm SMD Embossed T/R

Descriptions

Descriptions of Omron A6S-8102-PH provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
SLIDE DIP SWITCH-8SWITCHES 8PST LATCHED0.025A 24VDC SURFACE MOUNT-STRAIGHT
Connector 8 Pos 17.78mm Pitch 1000 Cycles 25mA DIP SMD, Adhesive Mount 21.26mm × 9.8mm × 3.7mm
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Dip Sw, Spst, 8Pos, 0.025A, 24Vdc, Smd; |Omron Electronic Components A6S-8102-PH
DIP SW, SPST, 8POS, 0.025A, 24VDC, SMD;; DIP SW, SPST, 8POS, 0.025A, 24VDC, SMD; No. of Circuits: 8Circuits; Switch Actuator Style: Flush Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST-NO; Contact Voltage
Positions = 8 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 6.2 / Operating Temperature Max. °C = 70 / Length mm = 21.26 / Operating Temperature Min. °C = -20 / Series = A6S-H / Switch Type = DIP / Height mm = 3 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Slide, Tape Sealed / Pins = 16

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6S-8102-PH.
  • A6S-8102PH
  • A6S8102PH