Grayhill 95C06C3RAT

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 95C06C3RAT.

Future Electronics

Datasheet3 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Grayhill 95C06C3RAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEVQ-PF206K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
PanasonicEVQPF208K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
PanasonicEVQ-PF108K
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk

Descriptions

Descriptions of Grayhill 95C06C3RAT provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
SWITCH TACTILE SPST-NO 0.05A 12V
95C Series SPST-NO Off-Mom 1.6 N Through Hole Non-Washable Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
TACTILE SW, SPST-NO, 0.05A, 12V, 160GF; Product Range:95C Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole, Right Angle; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 12VDC RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON