Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HAC10WT

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
$ 3.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAC10WT.

IHS

Datasheet3 pages13 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.35
$ 3.31
Stock
7,963
11,113
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
Gold
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Grayhill94HAB10WT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
Grayhill94HCB10WT
Switch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HBB10WT
Switch DIP SP10T 10 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of Grayhill 94HAC10WT provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
DIP SWITCH: ROTARY, CIRCUITRY: BCD, 10 POSITIONS, SURFACE MOUNT, TAPE SEALED
94H Series 50VDC 100mA 10 Position Rotary DIP Switch
10 10000Cycles 10000Cycles DIP SMD mount 9.91mm(Length)
Rotary Coded Switch, 10 Positions, BCD Complement, On-on, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAC10WT.