Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HAB10WT

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB10WT.

Farnell

Datasheet3 pages13 years ago
Datasheet3 pages19 years ago

Sager Electronics

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-33.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.055
$ 3.271
Stock
38,951
37,366
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill94HAC10WT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HCB10WT
Switch DIP SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
Grayhill94HFB10WT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1002G14
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R

Descriptions

Descriptions of Grayhill 94HAB10WT provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube
94H Series 10 Position Surface Mount Coded Rotary DIP Switch
Coded Rotary Switches Rotary DIP Switch Fl ush 10 Pos
Rotary DIP Switch Flush actuator w sm. arrow st
SWITCH DIP BCD ROTARY FLUSH ACTUATOR SURFACE MOUNT
10 120V 5.08mm 10000Cycles 220V 10000Cycles 3A DIP SMD mount
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight
SWITCH, ROTARY, BCD, 100mA; No. of Switc; SWITCH, ROTARY, BCD, 100mA; No. of Switch Positions:10; Actuator Style:Screwdriver Slot; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Circuitry:BCD; Contact Current Max:100mA; Leaded Process Compatible:Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAB10WT.