Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HAC10WRT

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAC10WRT.

IHS

Datasheet3 pages13 years ago

_legacy Avnet

Master Electronics

Sager Electronics

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.31
$ 3.35
Stock
13,363
7,963
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Gold
-
Contact Plating
Gold
Gold
Number of Positions
10
10
Throw Configuration
SP10T
SP10T
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
10 kcycles
10 kcycles

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC Gull Wing 10000Cycles 2.54mm SMD Tube
C&K ComponentsRTE1000G14
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Switch DIP ON OFF SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
C&K ComponentsCRD10RM0SB
Switch DIP SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 94HAC10WRT provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
DIP SWITCH: ROTARY, CIRCUITRY: BCD, 10 POSITIONS, SURFACE MOUNT, TAPE SEALED
Coded Rotary Switches Rotary DIP Switch Flush actuator
Rotary DIP Switch Flush actuator w sm. arrow co
Flush Actuator BCD 10 Position Surface Mount Rotary DIP Switch
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON