Grayhill 947705-012

Knob, Gray; High Temp; Fits Extended Shaft Rotary DIP Switch
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 947705-012.

Farnell

Datasheet3 pages12 years ago

Sager Electronics

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+4.59%

Supply Chain

Country of OriginUSA
Introduction Date2014-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2004-09-09
LTD Date2004-09-09

Descriptions

Descriptions of Grayhill 947705-012 provided by its distributors.

KNOB, GRAY; HIGH TEMP; FITS EXTENDED SHAFT ROTARY DIP SWITCH
Knobs & Dials Rotary DIP Switch Actuator Knob Gray
Switch Access Rotary DIP Switch Round Knob
Switch Knob; Selector, Tipo:Redondo Con Indicador Notch; Diámetro Del Eje:-; Diámetro Botón:9.4Mm; Tipo De Eje:-; Material, Botón:-; Shaft Size:0.140 (3.56) In. (Mm) |Grayhill 947705-012
Switch Knob; Knob / Dial Style:Round wit; Switch Knob; Knob / Dial Style:Round with Indicator Notch; Knob Diameter:9.4mm; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):Yes; Shaft Size:0.140 (3.56) in. (mm)

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 947705-012.