Grayhill 90HBW07PT

Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
$ 5.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 90HBW07PT.

IHS

Datasheet2 pages15 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.078
$ 5.382
Stock
1,020
5,809
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
7
7
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
6 V
6 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsSD07H1SB
Switch DIP OFF ON SPST 7 Raised Slide 0.1A 25VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Tube
CTS Components219-7LPST
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-7LPSTR
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-7MST
Switch DIP ON OFF SPST 7 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSD08H0SB
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
C&K ComponentsSD08H1SB
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of Grayhill 90HBW07PT provided by its distributors.

Switch DIP ON OFF SPST 7 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
DIP SWITCH: RECESSED TYPE, CIRCUITRY: SPST, 7 POSITIONS, SURFACE MOUNT, TAPE SE
Slide Dip Switch, 7 Switches, SPST, Off-on, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
7 2000Cycles 2000Cycles 25mA DIP SMD mount 19.56mm(Length)*4.83mm(height)
DIP Switch SPST low profile gull wing 7 positio
SWITCH SLIDE DIP SPST 0.025A 24V
DIP SWITCH; NO. OF SWITCH POSITIONS:7; C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON