CTS Components 219-6LPSTR

Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 219-6LPSTR.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago

_legacy Avnet

Electro Sonic

Verical

Future Electronics

Inventory History

3 month trend:
+77.89%

Alternate Parts

Price @ 1000
$ 0.687
$ 0.675
Stock
393,566
61,479
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
2 kcycles
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CTS Components219-6MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-5MST
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-7LPST
Switch DIP ON OFF SPST 7 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
C&K ComponentsSDA05H0SBD
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsBPA05SB
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of CTS Components 219-6LPSTR provided by its distributors.

Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
Slide (Standard) 219 6 Surface Mount Dip Switch 3.8mm 0.1A 20V -55C~85C
6 50V(DC) 2000Cycles 2000Cycles 100mA DIP SMD mount,glue mount 16.71mm(Length)*4.06mm(height)
Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
219 Series SPST 6 Position Auto Placeable Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 100MA 20V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2196LPSTR