Grayhill 84S-BB2-014-N

Keyboard Switch, 16 Switches, Spst, Momentary, 0.01A, 24Vdc, 5.56N, Solder Terminal, Through
$ 88.665
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 84S-BB2-014-N.

Sager Electronics

Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.79%

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01

Descriptions

Descriptions of Grayhill 84S-BB2-014-N provided by its distributors.

Keyboard Switch, 16 Switches, Spst, Momentary, 0.01A, 24Vdc, 5.56N, Solder Terminal, Through
KEYPAD, 4X4, SHIELDED, MATRIX, ALPHA/NUMERIC LEGEND, HEX MOUNTING NUTS
Pad Switch, spst, number Of Positions:16,pc Tail Terminal Rohs Compliant: Yes |Grayhill 84S-BB2-014-N
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
Input Devices KEYBOARD,16BTN,TAMPO,ROHS
SWITCH, KEYPAD, 4X4, 10mA, 24V, RUBBER; Product Range:84S Series; Contact Current Max:10mA; Contact Voltage DC Nom:24V; Keypad Array:4 x 4; Keypad Output:Matrix; No. of Keys:16; Housing Material:Silicone Rubber

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84S-BB2-014-N.