Grayhill 76PSB07T

Switch DIP ON OFF SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 4.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB07T.

JRH Electronics

Datasheet2 pages11 years ago

Future Electronics

Farnell

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill76SB07ST
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB07ST
Switch DIP ON OFF SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsSD07H0B
Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill78B07T
Switch DIP OFF ON SPST 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD08H0B
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD06H0B
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB07T provided by its distributors.

Switch DIP ON OFF SPST 7 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC
DIP SWITCH: PIANO-DIP, CIRCUITRY: SPST, 7 POSITIONS, THRU-HOLE
Transfer DIP Switch 7 Position Thru-Hole Mount
DIP Switch SPST side actuated 7 position
15.24mm 2000Cycles 2000Cycles 150mA DIP 19.81mm*7.65mm
Switch, Dip, 7 Pos, Spst, Piano; No. Of Circuits:7Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:30Vdc; Contact Current Dc Max:150Ma; Pitch Spacing:2.54Mm Rohs Compliant: Yes |Grayhill 76PSB07T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB07T.