Grayhill 71B30-01-6-02S

Rotary Switch, 2 Positions, 6Pdt, Latched, Solder Terminal, Shaft Type Actuator, Panel
$ 28.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-01-6-02S.

JRH Electronics

Datasheet14 pages11 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.23%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rotary Switch, 2 Positions, 6Pdt, Latched, Solder Terminal, Shaft Type Actuator, Panel
Rotary Switch; 1/8 shaft; shaft/panel seal; 30° ; 1 deck; 6 pole/deck; 2 posi
Rotary Switch, 2 Positions, 6Pdt, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
C&K ComponentsMA02L1NZQD
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMA02S1NZGD
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical
C&K ComponentsMA02S1NZGF
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA

Descriptions

Descriptions of Grayhill 71B30-01-6-02S provided by its distributors.

Rotary Switch, 2 Positions, 6Pdt, Latched, Solder Terminal, Shaft Type Actuator, Panel
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
71 Series 0.25A 115VAC 30VDC, 1/4" Shaft, 6 Position Rotary Switch
Rotary Sw, 6P, 2Pos, 0.25A, 115Vac/30Vdc; No. Of Switch Positions:2 Position; No. Of Poles:6 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71B30-01-6-02S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON