Grayhill 71B30-01-2-04N

Rotary Switch, 4 Positions, Dp4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
$ 21.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71B30-01-2-04N.

JRH Electronics

Datasheet14 pages11 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsMB04L1NZQF
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMB04L1NZGD
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC 0.4VA
Rotary Switch, 4 Positions, Dp4T, Latched, 0.2A, 30Vdc, Solder Terminal, Standard Shaft Type
Rotary Switch, 4 Positions, Dp4T, Latched, 0.2A, 30Vdc, Solder Terminal, Rotary Shaft Actuator,
C&K ComponentsMB04L1NZQD
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Switch Rotary DP4T 4 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC

Descriptions

Descriptions of Grayhill 71B30-01-2-04N provided by its distributors.

Rotary Switch, 4 Positions, Dp4T, Latched, Solder Terminal, Shaft Type Actuator, Panel
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 04, CONTA
ROTARY SW, 2P, 4POS, 0.25A, 115VAC/30VDC; No. of Switch Positions:4 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:250mA; Contact Voltage AC Max:115V; Product Range:71 Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON