Grayhill 71AD30-01-2-AJN

Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, Solder Terminal, Adjustable Stop Type
$ 19.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71AD30-01-2-AJN.

JRH Electronics

Datasheet14 pages11 years ago

Master Electronics

element14

Sager Electronics

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GRAYHILL 56SD30-01-2-AJN Rotary Switch, 56 Series, Non Illuminated, 30 , 200 mA, 200 mA, 115 V
GRAYHILL 71BD30-01-2-AJN Rotary Switch, 71 Series, Non Illuminated, 30 , 300 mA, 300 mA, 115 V
C&K ComponentsMD00L1NZQD
SWITCH, ROTARY, DP6T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
Rotary Switch, 6 Positions, Dp6T, Latched, 0.2A, 30Vdc, Solder Terminal, Adjustable Stop Type
C&K ComponentsMD06L2NZQD
Switch Rotary DP6T 6 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMD06L1NZQD
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC

Descriptions

Descriptions of Grayhill 71AD30-01-2-AJN provided by its distributors.

Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, Solder Terminal, Adjustable Stop Type
Rotary Switch; 1/8 shaft; adjustable stop; 30° ; 1 deck; 2 pole/deck; non-sho
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
SWITCH, ROTARY, DP6T, 300mA, 115V; No. o; SWITCH, ROTARY, DP6T, 300mA, 115V; No. of Poles:2; No. of Switch Positions:6; Angle of Throw:30°; Contact Current AC Max:300mA; Contact Voltage AC Max:115V; Contact Voltage DC Max:30V; Circuitry:DP6T; Contact Current Max:250mA
Switch, Rotary, Dp6T, 300Ma, 115V; Rango De Producto:Serie 71; Ángulo De Tiro:30°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:-; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:30V; No. De Polos:2 Polos |Grayhill 71AD30-01-2-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71AD30-01-2-AJN.