Grayhill 70RCK8-HL

8 Channel Standard Style Screw Terminal Blocks I/O Mounting Board
$ 76.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70RCK8-HL.

Electro Sonic

Datasheet5 pages15 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Grayhill 70RCK8-HL provided by its distributors.

8 Channel Standard Style Screw Terminal Blocks I/O Mounting Board
I/O RACK, STANDARD, 8 CHANNELS, 50 PIN HEADER, EJECTOR LEVERS
I/O RACK; For Use With:System 50 Style Controllers; Length:203.2mm; External Width:88.9mm; External Depth:55.9mm; Accessory Type:8 Channel Standard Rack; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
I/O Rack; Intensidad Nominal:-; Anchura Externa:88.9Mm; Grosor:2.2"; Longitud:203.2Mm; Para Usar Con:System 50 Style Controllers; Profundidad Externa:55.9Mm; Tamaño:8.4 X 3.5 In; Tipo De Accesorio:8 Channel Standard Rack |Grayhill 70RCK8-HL

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70RCK8HL