Grayhill 70RCK4

4 Channel Standard Style Screw Terminal Blocks I/O Mounting Board
$ 35.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70RCK4.

Electro Sonic

Datasheet2 pages15 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.16%

Descriptions

Descriptions of Grayhill 70RCK4 provided by its distributors.

4 Channel Standard Style Screw Terminal Blocks I/O Mounting Board
RACK, 4, 50-PIN, SCREW, DIN RAIL MOUNT, UL LISTED, CSA CERTIFIED
I/O Module Mounting Rack 4 Slot Standard I/O Modules
I O Rack Standard 4 channel negative true logic
I/O Modules I/O Rack Std 4 chan
Mounting Rack, Input/Output Mo
RS APAC
MODULE 4 POS MNT BOARD W/TERML
I/O RACK; Current Rating: -; Product Range: System 50 Series; For Use With: G5 I/O Modules; PCB Type: 4 Channel I/O Rack; Size: 4.5 x 3.5 in; Thickness: 2.2"

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-RCK4