Grayhill 70M-ODC5

70M Series 3 A 60 V Miniature Normally Open Through Hole I/O Module
$ 9.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70M-ODC5.

Farnell

Datasheet6 pages16 years ago

element14 APAC

_legacy Avnet

element14

Future Electronics

Inventory History

3 month trend:
-82.14%

CAD Models

Download Grayhill 70M-ODC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

SensataASO241
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1.5A; Ctrl-V 4-10DC; Vol-Rtg 12-280AC
SensataASO242
Relay Solid State 15mA 10 Volt DC Input 2 (RMS)A 280 (RMS) Volt AC Output 4-Pin Mini-SIP
SensataSDV2415
SDV 1.5 A 280 V Zero Cross DC Control Solid State Relay Through Hole - DIP-16
Sensata /CrydomDPA4119
DPA Series 1 A 140 V Zero Cross DC Control Solid State Relay Through Hole-DIP-16
Sensata /CrydomDPA6119
Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In
Sensata /CrydomASO241R
Relay SSR 15mA 10V DC-IN 1.5A 280V AC-OUT 4-Pin Mini-SIP

Descriptions

Descriptions of Grayhill 70M-ODC5 provided by its distributors.

70M Series 3 A 60 V Miniature Normally Open Through Hole I/O Module
I/O Module Relays Output Module, 4000Vrms, Thru-Hole
I/O Modules I/O Module Miniature digital output DC
MODULE, OUTPUT, 5 VOLT LOGIC, MINIATURE SIZE, 60 VDC
OptoCoupler Transistor-Out 1-CH 5-Pin
MODL MINI DC OUTPUT 60VDC 3A OUT
I/O MODULE; Current Rating:3A; Product Range:-; Contact Configuration:SPST-NO; No. of Analog Outputs:1; No. of Digital Inputs:1; No. of Outputs:1; Output Current Max:3A; Output Current Min:0.02A; Peak Surge Current:5A

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70M-ODC5.