Grayhill 70M-IDC5G

Digital DC Input Module 60 VAC/VDC Input Voltage - max 5 VDC Logic Voltage - nominal
$ 14.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70M-IDC5G.

IHS

Datasheet6 pages15 years ago

Farnell

_legacy Avnet

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-02-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 70M-IDC5G provided by its distributors.

Digital DC Input Module 60 VAC/VDC Input Voltage - max 5 VDC Logic Voltage - nominal
70M Series 60 V 6 mA White Color Mini Style AC Input Module
I/O Module Relays Input Module 6mA 4000Vrms Thru-Hole
I O Module Miniature digital input DC 5Vdc logi
AC/DC INPUT, MINIATURE, 60VDC/60VAC, NORMALLY OPEN
I/O Modules ASM,MINI 60VDC INPUT MODULE
Input I/O Module; Current Rating:50Ma; Accessory Type:Dc Input Module; Contact Configuration:Spst-No; For Use With:Controllers; Logic Supply Voltage:5Vdc; Output Current Max:50Ma; Output Current Min:1Ma; Supply Voltage Max:60Vac Rohs Compliant: No |Grayhill 70M-IDC5G

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON