Grayhill 70M-IDC5

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
$ 9.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70M-IDC5.

IHS

Datasheet6 pages15 years ago

Sager Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.37%

CAD Models

Download Grayhill 70M-IDC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Grayhill 70M-IDC5 provided by its distributors.

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
70M Series 32 V 18 mA White Color Mini Style DC Input Module
MODULE, DC INPUT, 3 TO 32 VDC, 32 VDC (MAX.), 18 MA (MAX.), 5 VDC, 3 TO 6 VDC
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
I/O Modules I/O Module Miniature digital input DC
I/O MODULE; Current Rating:18mA; Product Range:-; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current Max:50mA; Output Current Min:1mA; Si 89F591
I/O Module; Intensidad Nominal:18Ma; Contacto, Configuración:Spst-No; Corriente De Salida Máx.:50Ma; Corriente De Salida Mín.:1Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Switch Function:Spst-No |Grayhill 70M-IDC5

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON