Grayhill 70G-ODC5A

70G Series 200 V 13 mA Red Color G5 Style DC Output Module
$ 20.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-ODC5A.

IHS

Datasheet6 pages15 years ago

JRH Electronics

Factory Futures

element14

Future Electronics

Inventory History

3 month trend:
-37.67%

Supply Chain

Country of OriginMalaysia
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Solid state relay, 48 VDC, instantaneous switching, 5 VDC, 100 mA, DIN rail, DRA-CN048D05

Descriptions

Descriptions of Grayhill 70G-ODC5A provided by its distributors.

70G Series 200 V 13 mA Red Color G5 Style DC Output Module
I/O MODULE; Voltage Rating:200V; Current Rating:3.5A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Accessory Type:DC Output
I/O Module; Current Rating:3.5A; Product Range:-; Accessory Type:Dc Output Module; Contact Configuration:Spst-No; For Use With:Controllers; No. Of Analog Outputs:1; No. Of Digital Inputs:1; No. Of Outputs:1Outputs Rohs Compliant: No |Grayhill 70G-ODC5A

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON