Grayhill 70G-IAC5

I/O Module Relays Input Module 120VAC-IN 8mA 4000Vrms Thru-Hole
$ 12.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-IAC5.

IHS

Datasheet6 pages15 years ago

Sager Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-4.12%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Grayhill 70G-IAC5 provided by its distributors.

I/O Module Relays Input Module 120VAC-IN 8mA 4000Vrms Thru-Hole
G5 Digital AC Input 5 VDC Logic 120 VAC Load I/O Module
PLC EXPANSION MODULE, 1 ANALOG INPUT, 120 VAC, G5 SERIES
I O Module G5 digital input AC 5Vdc logic 120Va
I/O MODULE; Current Rating:8mA; Product; Product Range:70X-IAC Series; Contact Configuration:SPST-NO; No. of Analog
I/O Modules I/O Module G5 digital input
Module; Input; 120; 8; 20 ms; 20 ms
RS APAC
AC Input Module 120 VAC max Yellow
GRAYHILL ASM,120VAC G5 INPUT MODULE
I/O Module; Intensidad Nominal:8Ma; Contacto, Configuración:Spst-No; Corriente De Salida Máx.:50Ma; Corriente De Salida Mín.:1Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Switch Function:Spst-No |Grayhill 70G-IAC5

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON