Grayhill 70-ODC5R

I/O Module Relays Dry Contact and Mechanical Relay Output Module 1500Vrms Thru-Hole
$ 19.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-ODC5R.

Farnell

Datasheet2 pages27 years ago
Datasheet2 pages25 years ago

Electro Sonic

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-18.04%

Supply Chain

Country of OriginMalaysia
Introduction Date1999-02-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Grayhill 70-ODC5R provided by its distributors.

I/O Module Relays Dry Contact and Mechanical Relay Output Module 1500Vrms Thru-Hole
Digital DC Output Module 120 VAC 100 VDC Output Voltage - nominal 5 VDC Logic Voltage - nominal
70 Series Red 5 Vin 0 to 100 VDC Dry Contact Mechanical Relay Output Module
I/O MODULE, STANDARD, DIGITAL OUTPUT DC, 5VDC LOGIC, DRY CONTACT
I/O Modules I/O Module Std digital output 5Vdc
I/O Module; Current Rating:3.5A; Product Range:-; Accessory Type:Dc Output Module; Contact Configuration:Spst-No; For Use With:Controllers; No. Of Analog Outputs:1; No. Of Digital Inputs:1; No. Of Outputs:1Outputs; Turn On Time:1Ms Rohs Compliant: No |Grayhill 70-ODC5R

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70ODC5R