Grayhill 68B-605-4

Switch; Hall Effect Paddle; Red; No Etent/latching; 4 Inch Cable W/deutch Conn; 5V
$ 99.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 68B-605-4.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-2.44%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Grayhill 68B-605-4 provided by its distributors.

SWITCH;HALL EFFECT PADDLE;RED;NO ETENT/LATCHING;4 INCH CABLE W/DEUTCH CONN;5V
2-Way Directional 2000000Cycles 20mA SPDT , 41.05mm*26.97mm*52.35mm
Joysticks 20mA 5.5VDC Cable with Connector
Hall Effect Switch, Rocker, 5V, Cable; No. Of Axes:-; Supply Voltage Max:5V; Center Voltage:-; No. Of Switch Positions:3 Position; Supply Current:20Ma; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 68B-605-4

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON