Grayhill 68B-405-4

Switch; Hall Effect Paddle; Yellow; No Etent/latching; 4 Inch Cable W/deutch Conn; 5V
$ 92.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 68B-405-4.

IHS

Datasheet3 pages7 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Grayhill 68B-405-4 provided by its distributors.

SWITCH;HALL EFFECT PADDLE;YELLOW;NO ETENT/LATCHING;4 INCH CABLE W/DEUTCH CONN;5V
2-Way Directional 2000000Cycles 20mA SPDT , 41.05mm*26.97mm*52.35mm
Hall Effect Switch, Rocker, 5V, Cable; No. Of Axes:-; Supply Voltage Max:5V; Center Voltage:-; No. Of Switch Positions:3 Position; Supply Current:20Ma; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 68B-405-4
Hall Effect Rocker Switch 5V Yellow Accent without Detent/Latching 4 Inch Cable with Deutsch Connector Bulk
Joysticks 20mA 5.5VDC Cable with Connector
SWITCH JOYSTICK PADDLE HALL EFF

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON