Grayhill 67C08-8-M-P

Hall Effect Joystick With Integrated Pushbutton & Optical Encoder
$ 92.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 67C08-8-M-P.

IHS

Datasheet2 pages8 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 67C08-8-M-P provided by its distributors.

Hall Effect Joystick With Integrated Pushbutton & Optical Encoder
JOYSTICK;WITH P/B AND ENCODER;NON-DETENT;8 DIRECTION;PIN HEADER TERM
Joysticks 8 Direction 12mA 5.25VDC 1000000Cycles Pin
HALL EFFECT SWITCH, LEVER, 5V, PC PIN
SWITCH JOYSTICK FLATTED 10MA 5V
HALL EFFECT SWITCH, LEVER, 5V, PC PIN; N; HALL EFFECT SWITCH, LEVER, 5V, PC PIN; No. of Axes: 2; Supply Voltage Max: 5V; Center Voltage: -; No. of Switch Positions: 20 Position; Supply Current: 12mA; Contact Current AC Max: -; Contact Voltage AC Max: -; Switch Terminals: PC Pin

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON