Grayhill 67B-RA-3C-S-04C

Joystick; Hall Effect; Pb; All-way 20 Deg; Mom. Turn; 3.3V; W/ Boot; 4 in Cable
$ 180.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 67B-RA-3C-S-04C.

Electro Sonic

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Peerless Electronics

Sager Electronics

Inventory History

3 month trend:
-31.04%

Supply Chain

Country of OriginUSA
Introduction Date2016-10-03

Descriptions

Descriptions of Grayhill 67B-RA-3C-S-04C provided by its distributors.

JOYSTICK; HALL EFFECT; PB; ALL-WAY 20 DEG; MOM. TURN; 3.3V; W/ BOOT; 4 IN CABLE
Joystick, Hall Effect, 3.3V, 20 Deg; No. Of Axes:2; Supply Voltage Max:3.3V; Center Voltage:-; No. Of Switch Positions:-; Supply Current:4Ma; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67B-RA-3C-S-04C
67B-RA-3C-S-04C, New Hall-Effect Joystick features Momentary Rotation Grayhill, Inc. has introduced the compact Series 67B Joystick, a Hall-Effect joystick with a pushbutton and momentary knob rotation for additional interface options. The joystick travels 20 degrees in each X and Y direction as well as momentary rotation around the Z axis. With a 32mm diameter and requiring just 16mm behind panel depth, the new 67B is the smallest joystick to offer this many functions. Samples of the 67B-RA-3C-S-04C can be ordered. A hall-effect sensor provides contactless operation, facilitating a long operational life of over 1 million cycles. The hall-effect sensor magnetically detects the shaft position anywhere within its 20-degree field of travel. The on-board micro-controller then produces X,Y coordinates in a range from 0 at center to 50 at the extreme periphery for digital output. It also conserves power by operating at 3mA max, with a built-in sleep mode of only 0.1mA max. Output is via a built in micro-controller for I2C interface. I2C is a simple and flexible interface bus for communication with other digital devices. Most other joysticks of this size only offer an analog output. The Series 67B Joystick is designed for panel mount applications where space is limited. Its integral mounting flange has 4 threaded mounting holes in a 28mm square. This compact joystick can provide precise cursor control where other pointing devices are impractical, such as on medical electronics, work vehicles and industrial or robotic control. Sealing is to IP67. Option knob 67702 sold separately on our site.

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON