Grayhill 67B-R4-3C-S-04C

( 4.06mm) 2-Way Rotational, 4-Way Directional, Center Select 1000000Cycles 3.6V 4mA
$ 169.652
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 67B-R4-3C-S-04C.

Future Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Grayhill 67B-R4-3C-S-04C provided by its distributors.

( 4.06mm) 2-Way Rotational,4-Way Directional,Center Select 1000000Cycles 3.6V 4mA
JOYSTICK;HALL EFFECT;P/B W/MOM TURN;IP67;W/SEALING BOOT;4 INCH CABLE W/CONN;3.3V
Hall Effect Switch, Knob, 3.3V, Cable; No. Of Axes:-; Supply Voltage Max:3.3V; Center Voltage:-; No. Of Switch Positions:4 Position; Supply Current:4Ma; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67B-R4-3C-S-04C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON