Grayhill 67A-DF-3C-030C

SERIES 67C Hall Effect Joystick w/ Integrated Pushbutton and Optical Encoder
$ 74.522
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 67A-DF-3C-030C.

Master Electronics

Datasheet2 pages13 years ago

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.17%

Descriptions

Descriptions of Grayhill 67A-DF-3C-030C provided by its distributors.

SERIES 67C Hall Effect Joystick w/ Integrated Pushbutton and Optical Encoder
JOYSTICK, HALL EFFECT, 3.3V, 20 DEG; Contact Configuration:(Not Applicable); No. of Axes:2; Supply Voltage Max:3.3V; Switch Terminals:Cable; Handle Style:Knob; Lever Travel:± 20°; Rotation Electrical Angle:360°; SVHC:No SVHC (19-Dec-2012)
Hall Effect Switch, Knob, 3.3V, Cable; No. Of Axes:2; Supply Voltage Max:3.3V; Center Voltage:-; No. Of Switch Positions:-; Supply Current:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67A-DF-3C-030C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON