Grayhill 62SG15-L5-RAC

62SG Series 15° 24 Position 5 V Low Torque Optical Encoder
$ 21.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62SG15-L5-RAC.

IHS

Datasheet2 pages2 years ago

element14 APAC

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2016-05-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Grayhill 62SG15-L5-RAC provided by its distributors.

62SG Series 15° 24 Position 5 V Low Torque Optical Encoder
Supply Voltage Min:4.75VDC; Max:5.25VDC; No. of Channels:2 Channel; Rotational Speed Max:-; Encoder Resolution:24CPR; Product
Encoder Technology:Optical; Encoder Type:Absolute; Encoder Resolution:24Ppr; No. Of Detents:14 Detents; Orientation:Horizontal; Push Switch:With Push Switch; Encoder Output:Gray Code; Encoder Mounting:Panel Mount, Through Hole Rohs Compliant: Yes |Grayhill 62SG15-L5-RAC

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62SG15L5RAC