Grayhill 62S22-M0-020C

Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 4CPR
$ 42.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S22-M0-020C.

IHS

Datasheet2 pages22 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginUSA
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 4CPR
Optical Encoder Rotary Incremental Flat 0.017(Avg)N.m Straight Digital Square Wave Panel Mount Connector 4CPR
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 4CPR

Descriptions

Descriptions of Grayhill 62S22-M0-020C provided by its distributors.

Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 4CPR
ENCODER, OPTICAL, 16 DETENT POSITION, 2.0 IN. CABLE LENGTH
1/2-Inch Package Medium Torque Optical Encoder
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
ENCODER OPTICAL QUAD VERT CABLE
ROTARY ENCODER OPT 16PPR 2" CBL
Encoder 22.5deg or 16 position pushbutton 2.0
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:16 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:62S Series Rohs Compliant: Yes |Grayhill 62S22-M0-020C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S22-M0-020C.