Grayhill 62S15-M5-P

Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Through Hole PC Pin 6CPR
$ 43.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S15-M5-P.

IHS

Datasheet3 pages5 years ago

Electro Sonic

Factory Futures

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+134%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Grayhill 62S15-M5-P provided by its distributors.

Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Through Hole PC Pin 6CPR
OPTICAL ENCODER, 24 DETENT POSITIONS, PUSHBUTTON, PC PIN TERMINATION
62S Series 15° or 24 Positions Pushbutton .050 Center Optical Encoder Switch"
1/2-Inch Package Medium Torque Optical Encoder 6-Pin
Rotary Encoder, Optical, Incremental; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:-; No. Of Detents:24 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Ip Rating:- Rohs Compliant: Yes |Grayhill 62S15-M5-P

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S15M5P