Grayhill 62S11-M5-PH

Optical Encoder Rotary Flat 1.4oz-in(Avg) Straight Digital Square Wave Through Hole PC Pins
$ 47.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S11-M5-PH.

IHS

Datasheet3 pages5 years ago

JRH Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-10.98%

Supply Chain

Country of OriginUSA
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Grayhill 62S11-M5-PH provided by its distributors.

Optical Encoder Rotary Flat 1.4oz-in(Avg) Straight Digital Square Wave Through Hole PC Pins
62S Series Optical Encoder Pushbutton Switch 32 Pos 510 grams 0.1 Centre Pins
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
Optical Encoder Compact 6-Pin 1/2'' Package
ENCODER OPTICAL QUAD VERT PC PIN
Encoder 11deg or 32 position pushbutton pin c
ENCODER, 11 , 32 POS. PUSHBUTTON, PIN
Incremental Encoder, Optical, 5V, 2-Ch; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Mounting:Through Hole Rohs Compliant: Yes |Grayhill 62S11-M5-PH

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S11M5PH