Grayhill 62HS22-H9-P

Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Through Hole PC Pin 4CPR
$ 45.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62HS22-H9-P.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-51.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Grayhill 62HS22-H9-P provided by its distributors.

Optical Encoder Rotary Incremental Flat 0.035N.m Straight Digital Square Wave Through Hole PC Pin 4CPR
INCREMENTAL ROTARY ENCODER, Single, 2 Channels
OPTICAL ENCODER, HIGH TORQUE, 16 POSITION, PUSHBUTTON, 5V, PC PIN
Rotary Encoder, Optical, Incremental; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:-; No. Of Detents:16 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Ip Rating:- Rohs Compliant: Yes |Grayhill 62HS22-H9-P

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62HS22H9P