Grayhill 62AG11-L0-060C

Encoder, Optical, 32 Positions, Low Torque, No Pushbutton, 6.0 in. Cable
$ 22.076
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62AG11-L0-060C.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Grayhill 62AG11-L0-060C provided by its distributors.

ENCODER, OPTICAL, 32 POSITIONS, LOW TORQUE, NO PUSHBUTTON,6.0 IN. CABLE
Optical Encoder Rotary Incremental Flat 0.014(Avg)N.m Straight Digital Square Wave Panel Mount Connector 8CPR Automotive Medical
Encoders 5VDC 11deg 32pos LowTrq NoBtn 6in Cbl
ENCODER OPTICAL QUAD VERT CABLE
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
ROTARY ENCODER OPT 32PPR 6'' CBL
OPT ENCODER 32 POS 6 CBL & CONN
Encoder Technology:optical; Encoder Type:incremental; Encoder Resolution:32Ppr; No. Of Detents:32 Detents; Orientation:vertical; Push Switch:without Push Switch; Encoder Output:quadrature; Encoder Mounting:panel Mount Rohs Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62AG11-L0-060C.