Grayhill 62A11-01-P

Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A :
$ 38.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62A11-01-P.

IHS

Datasheet4 pages2 years ago

Future Electronics

Master Electronics

Inventory History

3 month trend:
-0.36%

Supply Chain

Country of OriginUSA
Introduction Date2001-09-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX3188EEUT+T
±15kV ESD-Protected, 1Mbps, 1µA RS-232 Transmitters in SOT23-6

Descriptions

Descriptions of Grayhill 62A11-01-P provided by its distributors.

OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
Rotary Encoder Optical 32 Quadrature (Incremental) User Selectable
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Encoder 5V input 11.25deg or 32 position w o
ENC OPTICAL QUAD USR SELC PC PIN
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
Rotary Encoder, Optical, Incremental; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:-; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 62A11-01-P

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62A11-01P