Grayhill 61K128-050

Optical Encoder Rotary Incremental Flat Straight Digital Square Wave Panel Mount Cable 128CPR
$ 72.885
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 61K128-050.

Newark

Datasheet5 pages22 years ago

JRH Electronics

Sager Electronics

HQonline

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginUSA
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Rotary Optical Encoder 128 PPR 2 Bit Quadrature 5VDC at 26 mA IP40 PCB Mount
Optical Encoder Rotary Round 1.5oz-in Straight Digital Square Wave Bracket Mount PC Pins 128
Grayhill63R128
Optical Encoder Rotary Flat 0.5oz-in Straight Digital Square Wave Through Hole PC Pins 512
Grayhill61K128
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 128CPR
Grayhill61R128
Optical Encoder Rotary Flat 1.5oz-in Straight Digital Square Wave Through Hole PC Pins 512

Descriptions

Descriptions of Grayhill 61K128-050 provided by its distributors.

Optical Encoder Rotary Incremental Flat Straight Digital Square Wave Panel Mount Cable 128CPR
OPTICAL ENCODER, 4-PIN, HIGH RESOLUTION, 128 PPR, 5 INCH CABLE AND CONNECTOR
Rotary Position Encoder, Single, 2 Channels
ENCODER, STANDARD, 4-PIN, 128 CYCLES, 5.0IN. CABLE, QUADRATU
ROTARY ENCODER OPT 128PPR 5" CBL
61K Series 128PPR 5 CBL Encoder Switch
Encoders Encoder Std 4-pin 128 cycles
ENCODER INC MAGNETIC VERT CABLE
Rotary Encoder, Incremental, Optical; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:128Cpr; No. Of Detents:0 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Grayhill 61K128-050

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON