Grayhill 61B11-01-02-050

Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A :
$ 74.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 61B11-01-02-050.

IHS

Datasheet2 pages22 years ago

Future Electronics

X-ON

Supply Chain

Country of OriginUSA
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 8CPR
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 8CPR
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 8CPR

Descriptions

Descriptions of Grayhill 61B11-01-02-050 provided by its distributors.

OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
61 Series 32 Position 5 Vdc Unsealed Pushbutton Optical Encoder Switch
Encoder 11.25deg or 32 position quadrature pu
Rotary Position Encoder, Single, 2 Channels
ENCODER OPTICAL QUAD VERT CABLE
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Encoder Mounting:Panel Mount Rohs Compliant: No |Grayhill 61B11-01-02-050

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON