Grayhill 60C22-M7-4-040C

Grayhill 60C22-M7-4-040C Encoder, Optical, W/pushbutton
$ 39.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 60C22-M7-4-040C.

JRH Electronics

Datasheet3 pages12 years ago

Sager Electronics

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+86.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 60C22-M7-4-040C provided by its distributors.

GRAYHILL 60C22-M7-4-040C ENCODER, OPTICAL, W/PUSHBUTTON
JOYSTICK ENCODER, DETENT 22 INCHES, 4.0INCH CABLE, CONNECTOR, 60C SERIES
Rotary Position Encoder, Single, 2 Channels
Multi-Function Joystick Optical Encoder
60C Series 22.5° 16 Position Medium Torque Quad Direction Joystick w/ 4 Cable"
Joystick Encoder Detent 22deg 4.0 in cable con
Joystick with Optical Encoders
JOYSTICK, 3 - AXIS DIGITAL SCHMITT;
SWITCH JOYSTICK FLATTED 10MA 5V
Joystick Encoder, Rotational Output: Quadrature, Joystick Output: Digital Voltage, Rotational Positions - Deck A : 16, Joystick Positions : 4, Pushbutton Force : 485 Gramsf, Cable Connector, Supply Voltage: 5 Vdc Rohs Compliant: Yes |Grayhill 60C22-M7-4-040C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON