Grayhill 60AD18-4-M-060C

Encoder, Optical, 20 Position Joystick, 4 Contacts, 6.0IN. Cable
$ 83.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 60AD18-4-M-060C.

IHS

Datasheet2 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-17.01%

Supply Chain

Country of OriginUSA
Introduction Date2010-03-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Grayhill 60AD18-4-M-060C provided by its distributors.

ENCODER, OPTICAL, 20 POSITION JOYSTICK,4 CONTACTS, 6.0IN. CABLE
60AD Series 18° 4 Contact 6" Cable Joystick/Pushbutton/Optical Encoder Connector
Rotary Position Encoder, Single, 2 Channels
Joystick and Pushbutton Optical Encoder
5V(DC) 360¡ã Rotational,4-Way Directional,Center Select 20mA
Joystick with Optical Encoders
ASM Joystick 4 060C g or 20 position 4 contact
Joysticks ASMJOYSTICK4060C 20Pos 4 directions
ENCDR OPT 20POS JOYSTK 6CBL W/PB
SWITCH JOYSTICK FLATTED 10MA 5V
Rotary Encoder, Optical, Incremental; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:-; No. Of Detents:20 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Ip Rating:- Rohs Compliant: Yes |Grayhill 60AD18-4-M-060C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON