Grayhill 56P36-01-1-09S

Rotary Switch, 36 Deg, # Of Decks: 01, Poles/deck: 1, Positions/pole: 09, Conta
$ 16.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56P36-01-1-09S.

IHS

Datasheet4 pages25 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsMA10L3NCQD
Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMA10L2NCQF
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC Medical
C&K ComponentsME00L3NCQD
Switch Rotary SP10T 10 Round Shaft PC Pins 0.25A 125VAC 28VDC Medical
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 11, CONTA
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.2A 220VAC 30VDC

Descriptions

Descriptions of Grayhill 56P36-01-1-09S provided by its distributors.

ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 09, CONTA
Switch Rotary SP9T 9 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
Rotary Switch, 9 Positions, Latched, 0.2A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
SWITCH, ROTARY, 1 POLE, 9 POS; No. of Switch Positions:9 Position; No. of Poles:1 Pole; Angle of Throw:36°; Contact Current AC Max:200mA; Contact Voltage AC Max:-; Product Range:56 Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON