Grayhill 56DP36-01-2-AJN

Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
$ 15.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56DP36-01-2-AJN.

Farnell

Datasheet4 pages17 years ago
Datasheet4 pages22 years ago

Sager Electronics

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
-15.91%

CAD Models

Download Grayhill 56DP36-01-2-AJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsMB05L1NCQD
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
C&K ComponentsMB00L2NCGD
Switch Rotary DP5T 5 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA
C&K ComponentsMB00L1NCQD
SWITCH, ROTARY, SP5T,.650" FLATTED ACTUATOR, NONSHORTING,250MA,125VAC,28VDC, PC PIN
Rotary Switch, 5 Positions, Dp5T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Flatted (3.17mm Dia) 50 DP5T 1 Rotary Switch 9.53mm 200mA 220V 5.761-17gfm

Descriptions

Descriptions of Grayhill 56DP36-01-2-AJN provided by its distributors.

Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
SWITCH, 0.377 IN.+/-0.020 IN. L X 0.500 IN.+/-0.015 IN. DIA., 200 MA, 2, 1, 36
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight
SWITCH, ROTARY, DP5T, 200mA, 115V; No. of Switch Positions: 5 Position; No. of Poles: 2 Pole; Angle of Throw: 36°; Contact Current AC Max: 200mA; Contact Voltage AC Max: 115V; Product Range: 56 Series; Illu 14M6788
Switch, Rotary, Dp5T, 200Ma, 115V; Rango De Producto:Serie 56; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:200Ma; Contacto, Intensidad Dc Max:200Ma; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:30V; No. Of Decks:1 |Grayhill 56DP36-01-2-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56DP36-01-2-AJN.