Grayhill 56D30-01-2-AJS

Rotary Switch, 30 Deg, # Of Decks: 01, Poles/deck: 2, Positions/pole: Adj, Cont
$ 17.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56D30-01-2-AJS.

IHS

Datasheet4 pages17 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Rotary Switches Rotary Switch, 1/8 shaft, adjustable stop, 30°, 1 deck, 2 pole/deck, shorting
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

Descriptions

Descriptions of Grayhill 56D30-01-2-AJS provided by its distributors.

ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: ADJ, CONT
Switch Rotary DP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, 6 Positions, DP6T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Rotary Switch, 200Ma, 115V, Solder Lug; No. Of Switch Positions:6 Position; No. Of Poles:2 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56D30-01-2-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON