Grayhill 51SP30-01-1-06S

Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
$ 21.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 51SP30-01-1-06S.

Electro Sonic

Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 06, CONTA
ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 06, CONTA
C&K ComponentsMA06L1NCGD
Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
C&K ComponentsMA06S2NCGD
Switch Rotary SP6T 6 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 06, CONTA
C&K ComponentsMA05L1NCQD
Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical

Descriptions

Descriptions of Grayhill 51SP30-01-1-06S provided by its distributors.

Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
ROTARY SWITCH, SP6T, NON-SHORTING, FLATTED, 150MA AC/200MA DC, PC PIN
Rotary Switch, 200Ma, 220V, Pc Pin; No. Of Switch Positions:6 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:220V; Product Range:51 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51SP30-01-1-06S

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON