Grayhill 51A22-01-1-16N

2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft
$ 27.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 51A22-01-1-16N.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.68%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rotary Switch, 10 Positions, Sp16T, Latched, 0.2A, 28Vdc, Solder Terminal, Shaft Type Actuator,
C&K ComponentsMC00L1NZQD
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical
C&K ComponentsMG00L1NZQF
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMC00L1NZQF
Rotary Switch, 12 Positions, Sp12T, Latched, 0.25A, 28Vdc, Solder Terminal, Flat Type Actuator,
Grayhill56A30-01A12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Grayhill56S30-01A12N
Switch Rotary 12 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC

Descriptions

Descriptions of Grayhill 51A22-01-1-16N provided by its distributors.

2 to 16 positions 30deg Rotary Switch, 115V ac, 28V dc, 150(ac)mA, 200(dc)mA, Shaft
Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switches Rotary Switch Std 1/8in shaft 22.5deg
Rotary Sw, 1P, 16 Pos, 0.15A/115Vac; No. Of Switch Positions:16 Position; No. Of Poles:1 Pole; Angle Of Throw:22.5°; Contact Current Ac Max:150Ma; Contact Voltage Ac Max:115V; Product Range:51 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 51A22-01-1-16N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51A22-01-1-16N.