Grayhill 50J1066

Washer, Non-Turn, Stainless Steel, 10.16mm, for Double D Bushing Flats
$ 0.457
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 50J1066.

element14 APAC

Datasheet7 pages22 years ago

Sager Electronics

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.44%

Descriptions

Descriptions of Grayhill 50J1066 provided by its distributors.

Washer, Non-Turn, Stainless Steel, 10.16mm, for Double D Bushing Flats
NON-TURN WASHER; Internal Diameter:-; External Diameter:10.16mm; Fastener Material:Stainless Steel; Thread Size - Metric:-; Product Range:-; For Use With:Grayhills Series 50 & 51 Single Deck Rotary Switches; Material:Sta
Non-Turn Washer; Diámetro Interno:-; Diámetro Externo:10.16Mm; Cierre, Material:Stainless Steel; Diámetro Exterior:10.16Mm; Material:Stainless Steel; Para Usar Con:Grayhills Series 50 & 51 Single Deck Rotary Switches |Grayhill 50J1066

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50J1066.
  • 50J1066..