Grayhill 42D36-01-1-AJN

GRAYHILL 42D36-01-1-AJN Rotary Switch, 42 Series, Non Illuminated, 36 , 1 A, 1 A, 115 V
$ 57.639
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 42D36-01-1-AJN.

Newark

Datasheet10 pages11 years ago
Datasheet10 pages18 years ago
Datasheet5 pages25 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-44.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

GRAYHILL 44D30-01-1-AJN Rotary Switch, 44 Series, Non Illuminated, 30 , 1 A, 1 A, 115 V
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 10, CONTA
Grayhill24001-08N
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 08, CONTA
ElectroswitchC7D0112N-30C
Rotary Switch, 12 Positions, Circular, 1A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Descriptions

Descriptions of Grayhill 42D36-01-1-AJN provided by its distributors.

GRAYHILL 42D36-01-1-AJN Rotary Switch, 42 Series, Non Illuminated, 36 , 1 A, 1 A, 115 V
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
SWITCH, 1 IN. +/- 0.010 IN. DIA., 1000 VAC, 1 A, 1, 1, 2 TO 10, ROTARY, 36
42 Series 1 Deck 1 Pole 10 Pos 1 A Flatted Actuator Military SR04 Rotary Switch
Rotary Switches Rotary Switch Std Adjstbl Stop 36deg
SWITCH, 1POLE, 10 POS; No. of Switch Positions: 10 Position; No. of Poles: 1 Pole; Angle of Throw: 36°; Contact Current AC Max: 1A; Contact Voltage AC Max: 115V; Product Range: 42 Series; Illumination: Non Illuminated; Contact
Switch, Rotary, Sp10T, 1A, 115V; Rango De Producto:Serie 42; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:1A; Contacto, Intensidad Dc Max:1A; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:115V; No. De Polos:1 Polos |Grayhill 42D36-01-1-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42D36-01-1-AJN.
  • 42D36-01-1AJN