Grayhill 39-601 BLK

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-601 BLK.

Electro Sonic

Datasheet2 pages11 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+63.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Grayhill 39-601 BLK provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 5VDC, Solder Terminal, Panel Mount-threaded
Off-Mom SPST-NO -4.37(Dia) 1000000Cycles 5V 1000000Cycles 150mA(DC) , 6.35mm*6.35mm*8.64mm
Pushbutton Switch Black Thermoset plastic SPST NO
39 Series SPST 0.15 A 20 VDC Round Plunger Economy Pushbutton Switch
PUSHBUTTON, SPST - N.O., BUTT CONTACT, 150 MA, BREAK BEFORE MAKE
PB SWITCH, SPST-NO-DM, 0.15A, 5V, PANEL; Product Range:39 Series; Panel Cutout Diameter:4.37mm; Contact Configuration:SPST-NO-DM; Switch Operation:Momentary; Pushbutton Actuator Style:Round Plunger; Actuator / Cap Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-601-BLK
  • 39-601BLK