Grayhill 39-501 RED

Pushbutton Switch, Spst, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-501 RED.

Sager Electronics

Datasheet2 pages16 years ago

Electro Sonic

element14

Newark

Future Electronics

Inventory History

3 month trend:
-5.76%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM9233CD
APEM 9233CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
APEM 18235WCD3 Pushbutton Switch, SPDT, Off-(On), 30 V, 100 mA, Solder
APEM9133CD
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND BLACK PLUNGER, GOLD,0.1A,30VDC, PC PIN
NKK SwitchesFB15ANEP4-FC
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesFB15ANEP4-FB
SWITCH, P/B, SPST, OFF-(ON),.201 WHT CAP, GOLD,0.4A,28VAC/DC, EPOXY SEALED PC/TURRET
NKK SwitchesFB15ANEP4
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount

Descriptions

Descriptions of Grayhill 39-501 RED provided by its distributors.

Pushbutton Switch, Spst, Off-(On), Momentary, 0.15A, 28Vdc, 4 Pcb Hole Cnt, Solder Terminal,
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Standard 39 Red Through Hole Right Angle Pushbutton Switch 0.175inch 0.15A 125V 0.15A@125VAC
Pushbutton Switch Red Thermoplastic SPST NO 28VDC
Off-Mom SPST-NO 1000000Cycles 28V 1000000Cycles 150mA(DC) 6.35mm*6.35mm*8.64mm
PUSHBUTTON, SPST - N.O., BUTT CONTACT, 150 MA, BREAK BEFORE MAKE
Switch, Pushbutton, Spst-No, 150Ma; Product Range:39 Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Red; Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 39-501 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-501-RED
  • 39-501RED