Grayhill 39-405 BLK

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
$ 4.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 39-405 BLK.

Sager Electronics

Datasheet2 pages16 years ago

JRH Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesFB15ANEP4-FC
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesFB15ANEP4-FB
SWITCH, P/B, SPST, OFF-(ON),.201 WHT CAP, GOLD,0.4A,28VAC/DC, EPOXY SEALED PC/TURRET
NKK SwitchesFB15ANEP4
Pushbutton Switch, SPST, Off-(on), Momentary, Solder Terminal, Panel Mount

Descriptions

Descriptions of Grayhill 39-405 BLK provided by its distributors.

Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch Normally Open Single Pole 0.15 Amp @ 28 Volt Round Plunger
SWITCH, PC MOUNT, 150 MA AT 28 VDC, SPST, SQUARE, 25 MILIOHMS (MAX.), 39 SERIES
39 Series SPST Normally Open Momentary 150 mA Butt Contact Pushbutton Switch
Off-Mom SPST-NO -4.37(Dia) 1000000Cycles 28V 28V 1000000Cycles 150mA(DC) 6.35mm*6.35mm*6.35mm
Pushbutton Switch, SPST, Off-(on), Momentary, 0.15A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pb Switch, Spst, 0.15A, 28Vdc, Th; Product Range:39 Series; Panel Cutout Diameter:4.8Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |Grayhill 39-405 BLK

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39-405 BLK.
  • 39-405-BLK
  • 39-405BLK